Part Details for M83421/01-9-097-M by Electronic Concepts Inc
Overview of M83421/01-9-097-M by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for M83421/01-9-097-M
M83421/01-9-097-M CAD Models
M83421/01-9-097-M Part Data Attributes
|
M83421/01-9-097-M
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-9-097-M
Electronic Concepts Inc
Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.97 mm | |
Dielectric Material | PLASTIC | |
Length | 14.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/01-9-097-M
This table gives cross-reference parts and alternative options found for M83421/01-9-097-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-9-097-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/01H9-097-P | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01H9-097-P |
M83421/01-4-097-S | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01-4-097-S |
M83421/01H4-097-R | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01H4-097-R |
M83421/01-9-097-R | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01-9-097-R |
M83421/01-9-097-S | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01-9-097-S |
CRH04-097 | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs CRH04-097 |
M83421/01H4-097-P | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01H4-097-P |
M83421/01H9-097-M | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01H9-097-M |
M83421/01H9-097-R | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs M83421/01H9-097-R |
CRH09-097 | Film Capacitor, Plastic, 200V, 0.25% +Tol, 0.25% -Tol, 0.015uF, | Electronic Concepts Inc | M83421/01-9-097-M vs CRH09-097 |