Part Details for M83421/01-1223R by Electronic Concepts Inc
Overview of M83421/01-1223R by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-223RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Part Details for M83421/01-1223R
M83421/01-1223R CAD Models
M83421/01-1223R Part Data Attributes
|
M83421/01-1223R
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1223R
Electronic Concepts Inc
Film Capacitor, 30V, 0.25% +Tol, 0.25% -Tol, 0.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421E | |
Surface Mount | NO | |
Terminal Shape | WIRE |