Part Details for M83421/01-1223R by EXXELIA Group
Overview of M83421/01-1223R by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-223RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Part Details for M83421/01-1223R
M83421/01-1223R CAD Models
M83421/01-1223R Part Data Attributes
|
M83421/01-1223R
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1223R
EXXELIA Group
Film Capacitor, Polycarbonate, 30V, 0.25% +Tol, 0.25% -Tol, 0.5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-83421/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/01-1223R
This table gives cross-reference parts and alternative options found for M83421/01-1223R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-1223R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/01-1223S | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30V, 0.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/01-1223R vs M83421/01-1223S |
M83421/01-1223P | Film Capacitor, Polycarbonate, 30V, 0.25% +Tol, 0.25% -Tol, 0.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/01-1223R vs M83421/01-1223P |
M83421/01-1223S | Film Capacitor, Polycarbonate, 30V, 0.25% +Tol, 0.25% -Tol, 0.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/01-1223R vs M83421/01-1223S |
M83421/01-1223M | Film Capacitor, Polycarbonate, 30V, 0.25% +Tol, 0.25% -Tol, 0.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/01-1223R vs M83421/01-1223M |