Part Details for M8340113M2001BA by TT Electronics Resistors
Overview of M8340113M2001BA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8340113M2001BA
M8340113M2001BA CAD Models
M8340113M2001BA Part Data Attributes
|
M8340113M2001BA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M8340113M2001BA
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, -300,300ppm/Cel, 7025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.032 mm | |
Package Length | 17.78 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7025 | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | GOLD | |
Tolerance | 0.1% | |
Working Voltage | 100 V |