Part Details for M8340109K7500FGD03 by Vishay Dale
Overview of M8340109K7500FGD03 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8340109K7500FGD03
M8340109K7500FGD03 CAD Models
M8340109K7500FGD03 Part Data Attributes
|
M8340109K7500FGD03
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340109K7500FGD03
Vishay Dale
RES NET,THICK FILM,750 OHMS,50WV,1% +/-TOL,-100,100PPM TC,9810 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 750 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 750 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 750 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M8340109K7500FGD03
This table gives cross-reference parts and alternative options found for M8340109K7500FGD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K7500FGD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83401-09-K-7500-F-G | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.6W, 750ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | M8340109K7500FGD03 vs M83401-09-K-7500-F-G |
M8340109K7500FGDSL | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.12W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 9810, | M8340109K7500FGD03 vs M8340109K7500FGDSL |
M8340109K7500FGDSL | Vishay Dale | Check for Price | RES NET,THICK FILM,750 OHMS,50WV,1% +/-TOL,-100,100PPM TC,9810 CASE | M8340109K7500FGD03 vs M8340109K7500FGDSL |