Part Details for M8340109K2202GCD03 by Vishay Intertechnologies
Overview of M8340109K2202GCD03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340109K2202GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8115
|
Newark | Resistor Network, thick Film,22Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,9810-Case |Vishay M8340109K2202GCD03 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.6800 | Buy Now |
DISTI #
M8340109K2202GCD03
|
Avnet Americas | Resistor, Network, 22 kOhm, ? 2%, 1.08 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: M8340109K2202GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.5438 / $8.0190 | Buy Now |
DISTI #
M8340109K2202GCD03
|
TTI | Resistor Networks & Arrays 22K OHM 2% 10 PIN Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 528 In Stock |
|
$8.7500 / $12.2300 | Buy Now |
DISTI #
M8340109K2202GCD03
|
Avnet Abacus | (Alt: M8340109K2202GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M8340109K2202GCD03
M8340109K2202GCD03 CAD Models
M8340109K2202GCD03 Part Data Attributes
|
M8340109K2202GCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109K2202GCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.08 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M8340109K2202GCD03
This table gives cross-reference parts and alternative options found for M8340109K2202GCD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K2202GCD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109K2202GC | RESISTOR, NETWORK, FILM, BUSSED, 0.6W, THROUGH HOLE MOUNT, SIP | Vishay Techno | M8340109K2202GCD03 vs M8340109K2202GC |
M8340109K2202GC | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109K2202GCD03 vs M8340109K2202GC |
C8340109K2202GCUPV | Array/Network Resistor, Bussed, Thin Film, 22000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 9810, | Vishay Intertechnologies | M8340109K2202GCD03 vs C8340109K2202GCUPV |
M8340109K2202GCDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | M8340109K2202GCD03 vs M8340109K2202GCDSL |
M83401-09-K-2202-G-C | Array/Network Resistor, Bussed, Thin Film, 1.08W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | TT Electronics Resistors | M8340109K2202GCD03 vs M83401-09-K-2202-G-C |
M8340109K2202GC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | M8340109K2202GCD03 vs M8340109K2202GC |
C8340109K2202GCUIV | Array/Network Resistor, Bussed, Thin Film, 22000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 9810, | Vishay Intertechnologies | M8340109K2202GCD03 vs C8340109K2202GCUIV |