Part Details for M8340105K1001GC by Vishay Techno
Overview of M8340105K1001GC by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M8340105K1001GC
M8340105K1001GC CAD Models
M8340105K1001GC Part Data Attributes
|
M8340105K1001GC
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
M8340105K1001GC
Vishay Techno
RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY TECHNO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | M8340105 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M8340105K1001GC
This table gives cross-reference parts and alternative options found for M8340105K1001GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340105K1001GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340105K1001GCD03 | RESISTOR, NETWORK, FILM, BUSSED, 1.4 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340105K1001GC vs M8340105K1001GCD03 |
M8340105K1001GCD03 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.4W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP | Vishay Intertechnologies | M8340105K1001GC vs M8340105K1001GCD03 |