Datasheets
M8340104M2702GC by:

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 50V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, SIP

Part Details for M8340104M2702GC by Vishay Intertechnologies

Overview of M8340104M2702GC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for M8340104M2702GC

M8340104M2702GC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M8340104M2702GC Part Data Attributes

M8340104M2702GC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M8340104M2702GC Vishay Intertechnologies Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 50V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, SIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Element Power Dissipation 0.2 W
First Element Resistance 27000 Ω
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 5
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TUBE
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-83401
Resistor Type ARRAY/NETWORK RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 50 V

Alternate Parts for M8340104M2702GC

This table gives cross-reference parts and alternative options found for M8340104M2702GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340104M2702GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M8340104M2702GC RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale M8340104M2702GC vs M8340104M2702GC
Part Number Description Manufacturer Compare
M8340104M2702GC RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP Vishay Techno M8340104M2702GC vs M8340104M2702GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340104M2702GC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340104M2702GC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M8340104M2702GC would you like to use for your alert(s)?
  • Please alert me when M8340104M2702GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340104M2702GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340104M2702GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340104M2702GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340104M2702GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340104M2702GC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: