M8340102M2202GAD04
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, THROUGH HOLE MOUNT, DIP

Overview of M8340102M2202GAD04 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M8340102M2202GAD04 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340102M2202GAD04 by Vishay Dale

M8340102M2202GAD04
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP, 8531
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.60
Construction
Epoxy Molded
Element Power Dissipation
0.2 W
First Element Resistance
22000 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.05 mm
Package Length
21.59 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.6 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-83401
Resistance
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. M8340102M2202GAD04
    Vishay Dale
    RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, THROUGH HOLE MOUNT, DIP
    VS

Alternate Parts for M8340102M2202GAD04

This table gives cross-reference parts and alternative options found for M8340102M2202GAD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102M2202GAD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M8340102M2202GADSL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 22000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8531, DIP Vishay Intertechnologies M8340102M2202GAD04 vs M8340102M2202GADSL
M8340102M2202GAD04 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 22000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8531, DIP Vishay Intertechnologies M8340102M2202GAD04 vs M8340102M2202GAD04
M8340102M2202GADSL RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, THROUGH HOLE MOUNT, DIP Vishay Dale M8340102M2202GAD04 vs M8340102M2202GADSL
M8340102M2202GA RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP Vishay Techno M8340102M2202GAD04 vs M8340102M2202GA
Part Number Description Manufacturer Compare
M8340102M2202GADSL RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, THROUGH HOLE MOUNT, DIP Vishay Dale M8340102M2202GAD04 vs M8340102M2202GADSL
M8340102M2202GA RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP Vishay Techno M8340102M2202GAD04 vs M8340102M2202GA
M8340102M2202GADSL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 22000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8531, DIP Vishay Intertechnologies M8340102M2202GAD04 vs M8340102M2202GADSL

Related Parts for M8340102M2202GAD04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340102M2202GAD04 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340102M2202GAD04 by Vishay Dale

Select Manufacturer
Which Manufacturer of M8340102M2202GAD04 would you like to use for your alert(s)?
  • Please alert me when M8340102M2202GAD04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340102M2202GAD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340102M2202GAD04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340102M2202GAD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340102M2202GAD04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340102M2202GAD04 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: