Part Details for M820-03-14-15 by Methode Electronics Inc
Overview of M820-03-14-15 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8207MTX/NOPB | Texas Instruments | TFT 18 Gamma Buffer + Vcom Driver + Voltage Reference 48-TSSOP -40 to 105 |
Part Details for M820-03-14-15
M820-03-14-15 CAD Models
M820-03-14-15 Part Data Attributes
|
M820-03-14-15
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M820-03-14-15
Methode Electronics Inc
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED PHENOLIC; POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for M820-03-14-15
This table gives cross-reference parts and alternative options found for M820-03-14-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M820-03-14-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M820-03-14-16 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-16 |
M820-03-14-19 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-19 |
M820-03-14-04 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-04 |
M820-03-14-18 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-18 |
M820-03-14-03 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-03 |
M820-03-14-09 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-09 |
M820-03-14-01 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-01 |
M820-03-14-07 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-07 |
M820-03-14-02 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-02 |
M820-03-14-14 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Methode Electronics Inc | M820-03-14-15 vs M820-03-14-14 |