Part Details for M81969/20-01 by Defense Logistics Agency
Overview of M81969/20-01 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M81969/20-01
M81969/20-01 CAD Models
M81969/20-01 Part Data Attributes:
|
M81969/20-01
Defense Logistics Agency
Buy Now
|
Compare Parts:
M81969/20-01
Defense Logistics Agency
Tool And Machinery, Insertion Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-28748/3, MIL-C-28748/4, MIL-C-28748/9, MIL-C-28748/10 | |
Connector Support Type | TOOL AND MACHINERY | |
Contact Type | CRIMP FRONT RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | INSERTION TOOL |