Part Details for M81044/12-16-9 by TE Connectivity
Results Overview of M81044/12-16-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81044/12-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6259
|
Newark | Hook-Up Wire, 16Awg, White, 100M, Jacket Material:Polyalkene, Jacket Colour:White, Wire Gauge:16A... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$86.6600 / $91.0200 | Buy Now |
DISTI #
VDL:6620_16248550
|
Arrow Electronics | Hook-up Wire 16AWG 1.9mm Tinned Copper White 600VAC Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 3366 |
|
$0.4836 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 16AWG 1.83mm Tin Plated Copper White 600VAC RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
85546350
|
Verical | Hook-up Wire 16AWG 1.9mm Tinned Copper White 600VAC Reel RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 3366 |
|
$0.4836 | Buy Now |
Part Details for M81044/12-16-9
M81044/12-16-9 CAD Models
M81044/12-16-9 Part Data Attributes
|
M81044/12-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81044/12-16-9
TE Connectivity
WIRE AND CABLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1.23 mm2 | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M81044/12-16-9
This table gives cross-reference parts and alternative options found for M81044/12-16-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M81044/12-16-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M22759/34-16-6 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/34-16-6 |
M22759/32-16-4 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/32-16-4 |
M22759/32-16-9 | Defense Logistics Agency | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, | M81044/12-16-9 vs M22759/32-16-9 |
M22759/32-16-6 | Defense Logistics Agency | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, | M81044/12-16-9 vs M22759/32-16-6 |
M22759/34-16-3 | TE Connectivity | Check for Price | Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/34-16-3 |
M22759/34-16-5 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/34-16-5 |
M22759/34-16-0 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/34-16-0 |
M22759/43-16-0 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/43-16-0 |
M22759/34-16-9 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/34-16-9 |
M22759/32-16-3 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M81044/12-16-9 vs M22759/32-16-3 |