Part Details for M80-FC23468L0-0150L by Harwin
Overview of M80-FC23468L0-0150L by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M80-FC23468L0-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0465
|
Newark | 17+17 Pos. Female Dil 24Awg Cable Assembly, 150Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin M80-FC23468L0-0150L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7900 / $165.7600 | Buy Now |
DISTI #
952-M80-FC23468L0-0150L-ND
|
DigiKey | 17+17 POS. FEMALE DIL 24AWG CABL Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.3680 | Buy Now |
DISTI #
855-M80FC23468L0150L
|
Mouser Electronics | Rectangular Cable Assemblies 2X17 FML L-TEK SNGL RoHS: Compliant | 0 |
|
$129.0700 / $152.4300 | Order Now |
DISTI #
M80-FC23468L0-0150L
|
Avnet Abacus | Cable Assembly PTFE 0.15m 24AWG 34POS Datamate RCP Bulk (Alt: M80-FC23468L0-0150L) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-FC23468L0-0150L
M80-FC23468L0-0150L CAD Models
M80-FC23468L0-0150L Part Data Attributes
|
M80-FC23468L0-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC23468L0-0150L
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |