M80-9280342
Harwin
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug

Overview of M80-9280342 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-9280342 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # M80-9280342
Avnet Abacus datamate L-Tek sil, vertical, SMD, plug assembly (Alt: M80-9280342) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Abacus - 0
Buy Now

CAD Models for M80-9280342 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M80-9280342 by Harwin

M80-9280342
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Additional Feature
LATCHED
Body Breadth
0.157 inch
Body Depth
0.205 inch
Body Length
0.398 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
120VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-9280342
    Harwin
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug
    VS

Alternate Parts for M80-9280342

This table gives cross-reference parts and alternative options found for M80-9280342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-9280342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-9280342P Board Connector Harwin M80-9280342 vs M80-9280342P
Part Number Description Manufacturer Compare
M80-9270322P Board Connector Harwin M80-9280342 vs M80-9270322P
M80-9280322 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug Harwin M80-9280342 vs M80-9280322
M80-9260345 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-9280342 vs M80-9260345
M80-9260342 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-9280342 vs M80-9260342
M80-9270342P Board Connector Harwin M80-9280342 vs M80-9270342P
M80-9260322P Board Connector Harwin M80-9280342 vs M80-9260322P
M80-9260322 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-9280342 vs M80-9260322
M80-9280342P Board Connector Harwin M80-9280342 vs M80-9280342P
M80-9270342 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug Harwin M80-9280342 vs M80-9270342
M80-9260345P Board Connector Harwin M80-9280342 vs M80-9260345P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-9280342 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-9280342 by Harwin

  • Please alert me when M80-9280342 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M80-9280342 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-9280342 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M80-9280342 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-9280342.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-9280342 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: