-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4958
|
Newark | Conn, Header, 14Pos, 2Row, 2Mm Rohs Compliant: No |Harwin M80-8671405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1022 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
66K6993
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.079 Pitch, pc Tail Terminal, latch Rohs Compliant: No |Harwin M80-8671405 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.5100 | Buy Now |
DISTI #
M80-8671405-ND
|
DigiKey | DATAMATE L-TEK DIL MALE VERTICAL Min Qty: 1 Lead time: 17 Weeks Container: Tube |
140 In Stock |
|
$3.5836 / $6.1800 | Buy Now |
DISTI #
855-M80-8671405
|
Mouser Electronics | Headers & Wire Housings 14 PIN MALE DIL VERT LATCHED | 185 |
|
$3.5800 / $6.1500 | Buy Now |
DISTI #
M80-8671405
|
Avnet Abacus | Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, gold, 7+7 contacts (Alt: M80-8671405) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8671405
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8671405
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 360VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8671405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8671405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8561422 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug, | Harwin | M80-8671405 vs M80-8561422 |
M80-7531405 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8671405 vs M80-7531405 |
M80-7541405 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8671405 vs M80-7541405 |
M80-6171442 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8671405 vs M80-6171442 |
202M14T03L | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | M80-8671405 vs 202M14T03L |
M80-8541442 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8671405 vs M80-8541442 |
M80-8581422 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Plug, | Harwin | M80-8671405 vs M80-8581422 |
M80-8671422 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8671405 vs M80-8671422 |
M80-8241442 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8671405 vs M80-8241442 |
M80-6161442 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Harwin | M80-8671405 vs M80-6161442 |