-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7375
|
Newark | Conn, R/A Header, 34Pos, 2Row, 2Mm Rohs Compliant: No |Harwin M80-8663422 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $8.8200 | Buy Now |
DISTI #
952-2590-ND
|
DigiKey | CONN HEADER R/A 34POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
74 In Stock |
|
$5.9625 / $12.0100 | Buy Now |
DISTI #
855-M80-8663422
|
Mouser Electronics | Headers & Wire Housings 17+17 POS DIL MALE R/A LATCHED TIN/LD RoHS: Not Compliant | 89 |
|
$5.9600 / $11.0900 | Buy Now |
DISTI #
M80-8663422
|
TTI | Headers & Wire Housings 17+17 POS DIL MALE R/A LATCHED TIN/LD Min Qty: 78 Package Multiple: 6 Container: Tube | Americas - 0 |
|
$6.0900 / $7.8800 | Buy Now |
DISTI #
M80-8663422
|
Avnet Abacus | Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 17+17 contacts (Alt: M80-8663422) RoHS: Not Compliant Min Qty: 78 Package Multiple: 6 Lead time: 11 Weeks, 0 Days | Abacus - 30 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8663422
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8663422
Harwin
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.23 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8663422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8663422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8663405 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8663422 vs M80-8663405 |
202M34L01L | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | M80-8663422 vs 202M34L01L |
202M34L03L | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | M80-8663422 vs 202M34L03L |
B5743-234-M-L-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8663422 vs B5743-234-M-L-2 |
B5743-234-M-L-1 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8663422 vs B5743-234-M-L-1 |
B5743-234-M-L-Y | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Harwin | M80-8663422 vs B5743-234-M-L-Y |
B5743-234-M-L-3 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8663422 vs B5743-234-M-L-3 |
M80-8513445 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8663422 vs M80-8513445 |
M80-8513442 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8663422 vs M80-8513442 |