Part Details for M80-8660422 by Harwin
Overview of M80-8660422 by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-8660422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6539
|
Newark | Connector, Header, 4Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Datamate L-Tek M80 Series Rohs Compliant: No |Harwin M80-8660422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$1.7100 | Buy Now |
DISTI #
952-2588-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
223 In Stock |
|
$3.5499 / $6.1200 | Buy Now |
DISTI #
855-M80-8660422
|
Mouser Electronics | Headers & Wire Housings 2+2 POS DIL MALE R/A LATCHED TIN/LD RoHS: Not Compliant | 2207 |
|
$3.5500 / $6.0900 | Buy Now |
DISTI #
76917318
|
Verical | Conn Datamate M 4 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 | Americas - 77 |
|
$2.4790 / $2.5772 | Buy Now |
|
Quest Components | 320 |
|
$4.2859 / $7.7925 | Buy Now | |
DISTI #
M80-8660422
|
TTI | Headers & Wire Housings 2+2 POS DIL MALE R/A LATCHED TIN/LD Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 160 In Stock |
|
$3.5100 / $5.2100 | Buy Now |
DISTI #
M80-8660422
|
Avnet Abacus | Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 2+2 contacts (Alt: M80-8660422) RoHS: Not Compliant Min Qty: 160 Package Multiple: 32 Lead time: 13 Weeks, 0 Days | Abacus - 32 |
|
Buy Now |
Part Details for M80-8660422
M80-8660422 CAD Models
M80-8660422 Part Data Attributes
|
M80-8660422
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8660422
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.23 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M80-8660422
This table gives cross-reference parts and alternative options found for M80-8660422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8660422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8660405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8660422 vs M80-8660405 |
M80-8510442 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8660422 vs M80-8510442 |
B5743-204-M-L-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8660422 vs B5743-204-M-L-0 |
B5743-204-M-L-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8660422 vs B5743-204-M-L-2 |
B5743-204-M-L-3 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8660422 vs B5743-204-M-L-3 |
M80-8390442 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8660422 vs M80-8390442 |
M80-8390445 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8660422 vs M80-8390445 |
M80-8680405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-8660422 vs M80-8680405 |
M80-8680422 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-8660422 vs M80-8680422 |
M80-8140422 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8660422 vs M80-8140422 |