Datasheets
M80-8560405 by:

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,

Part Details for M80-8560405 by Harwin

Overview of M80-8560405 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for M80-8560405

M80-8560405 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M80-8560405 Part Data Attributes

M80-8560405 Harwin
Buy Now Datasheet
Compare Parts:
M80-8560405 Harwin Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
Body Breadth 0.23 inch
Body Depth 0.213 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1200VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.37 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for M80-8560405

This table gives cross-reference parts and alternative options found for M80-8560405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8560405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M80-8580405 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Plug, Harwin M80-8560405 vs M80-8580405
B5743-204-M-T-2 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Harwin M80-8560405 vs B5743-204-M-T-2
M80-8240422 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, Harwin M80-8560405 vs M80-8240422
M80-7630422 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Harwin M80-8560405 vs M80-7630422
M80-7530422 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Harwin M80-8560405 vs M80-7530422
M80-8190405 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, Harwin M80-8560405 vs M80-8190405
M80-7540405 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8560405 vs M80-7540405
M80-6160442 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8560405 vs M80-6160442
M80-6170422 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, Harwin M80-8560405 vs M80-6170422
M80-7630445 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Harwin M80-8560405 vs M80-7630445
Part Number Description Manufacturer Compare
M80-7540405 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8560405 vs M80-7540405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8560405 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8560405 by Harwin

Select Manufacturer
Which Manufacturer of M80-8560405 would you like to use for your alert(s)?
  • Please alert me when M80-8560405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8560405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8560405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8560405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8560405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8560405 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: