Datasheets
M80-8501642 by: Harwin

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT

Part Details for M80-8501642 by Harwin

Overview of M80-8501642 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for M80-8501642

Part # Distributor Description Stock Price Buy
DISTI # 952-2084-ND
DigiKey CONN RCPT 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube 190
In Stock
  • 1 $9.0000
  • 13 $8.0969
  • 104 $7.2367
  • 507 $6.0632
  • 1,001 $5.3591
$5.3591 / $9.0000 Buy Now
DISTI # 855-M80-8501642
Mouser Electronics Headers & Wire Housings 8+8 POS DIL FEMALE VERT TIN RoHS: Compliant 89
  • 1 $8.9100
  • 10 $8.1000
  • 26 $7.7400
  • 104 $7.1600
  • 260 $6.3900
  • 507 $6.0000
  • 1,001 $5.3000
$5.3000 / $8.9100 Buy Now
DISTI # M80-8501642
Avnet Abacus Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 8+8 contacts (Alt: M80-8501642) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 13 Weeks, 0 Days Abacus - 104
Buy Now

Part Details for M80-8501642

M80-8501642 CAD Models

M80-8501642 Part Data Attributes

M80-8501642 Harwin
Buy Now Datasheet
Compare Parts:
M80-8501642 Harwin Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Reach Compliance Code not_compliant
Samacsys Manufacturer Harwin
Additional Feature POLARISED
Body Breadth 0.217 inch
Body Depth 0.202 inch
Body Length 0.878 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.118 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for M80-8501642

This table gives cross-reference parts and alternative options found for M80-8501642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8501642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M80-6151645 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, Harwin M80-8501642 vs M80-6151645
M80-8871601 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Harwin M80-8501642 vs M80-8871601
M80-89116T6 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, Harwin M80-8501642 vs M80-89116T6
M80-6151601 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Harwin M80-8501642 vs M80-6151601
M80-8501601 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Harwin M80-8501642 vs M80-8501601
M80-6151642 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, Harwin M80-8501642 vs M80-6151642

M80-8501642 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8501642 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8501642 by Harwin

Select Manufacturer
Which Manufacturer of M80-8501642 would you like to use for your alert(s)?
  • Please alert me when M80-8501642 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8501642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8501642 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8501642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8501642.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8501642 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: