-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6978
|
Newark | 2 Pos. Male Sil Horizontal Throughboard Conn. Latches Rohs Compliant: Yes |Harwin M80-8420245 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.9300 | Buy Now |
DISTI #
M80-8420245-ND
|
DigiKey | DATAMATE L-TEK SIL MALE HORIZONT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
861 In Stock |
|
$1.8277 / $3.5100 | Buy Now |
DISTI #
855-M80-8420245
|
Mouser Electronics | Headers & Wire Housings 2 WAY SIL M HZ PC-TAIL LATCH RoHS: Compliant | 1093 |
|
$1.8200 / $3.4800 | Buy Now |
DISTI #
M80-8420245
|
Avnet Abacus | Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, latched, gold, 2 contacts (Alt: M80-8420245) RoHS: Compliant Min Qty: 1024 Package Multiple: 1024 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8420245
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8420245
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8420245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8420245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8420242 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8420245 vs M80-8420242 |
M80-8420222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8420245 vs M80-8420222 |
M80-8760222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8420245 vs M80-8760222 |