Part Details for M80-7632605 by Harwin
Overview of M80-7632605 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M80-7632605
M80-7632605 CAD Models
M80-7632605 Part Data Attributes
|
M80-7632605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-7632605
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for M80-7632605
This table gives cross-reference parts and alternative options found for M80-7632605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-7632605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-8242645 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | M80-7632605 vs M80-8242645 |
M80-8532642 | Harwin | $5.3938 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | M80-7632605 vs M80-8532642 |
B5743-226-M-T-1 | Harwin | $13.0385 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | M80-7632605 vs B5743-226-M-T-1 |
M80-8542642 | Harwin | $5.1220 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | M80-7632605 vs M80-8542642 |
B5743-226-M-T-U | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | M80-7632605 vs B5743-226-M-T-U |
M80-8582605 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Plug, | M80-7632605 vs M80-8582605 |
M80-6162645 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | M80-7632605 vs M80-6162645 |
M80-8632645 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | M80-7632605 vs M80-8632645 |