Part Details for M80-5T11222M2-02-331-00-000 by Harwin
Overview of M80-5T11222M2-02-331-00-000 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M80-5T11222M2-02-331-00-000
M80-5T11222M2-02-331-00-000 CAD Models
M80-5T11222M2-02-331-00-000 Part Data Attributes:
|
M80-5T11222M2-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T11222M2-02-331-00-000
Harwin
Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M80-5T11222M2-02-331-00-000
This table gives cross-reference parts and alternative options found for M80-5T11222M2-02-331-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T11222M2-02-331-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51952-224LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | M80-5T11222M2-02-331-00-000 vs 51952-224LF |
51952-224 | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | M80-5T11222M2-02-331-00-000 vs 51952-224 |