-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1609
|
Newark | Wire-Board Connector, Male 26Pos, 2Mm, Connecting Termination:Jack Screw, Connector Type:Wire To Board, Connector Type:Wire-To-Board, Contact Material:Brass, Contact Plating:Gold, Gender:Plug, Leaded Process Compatible:Yes Rohs Compliant: Yes |Harwin M80-5652605 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $19.9100 | Buy Now |
DISTI #
M80-5652605-ND
|
DigiKey | CONN HEADER 26P CRIMP 22AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
873 In Stock |
|
$12.5525 / $22.6200 | Buy Now |
DISTI #
855-M80-5652605
|
Mouser Electronics | Power to the Board MALE CRIMP W/ JS 13+13 LG BORE GLD RoHS: Compliant | 726 |
|
$12.5500 / $20.4800 | Buy Now |
DISTI #
M80-5652605
|
Avnet Abacus | Datamate J-Tek DIL Male Large Bore Crimp Connector, 5mm Extended Wall, gold, with jackscrews, 13+13 contacts (Alt: M80-5652605) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5652605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5652605
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.262 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for M80-5652605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5652605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5DI2605M5 | CONNECTOR, 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | Harwin | M80-5652605 vs M80-5DI2605M5 |
M80-5D12605ME | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | M80-5652605 vs M80-5D12605ME |
M80-5C12605ME | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5652605 vs M80-5C12605ME |