M80-4S11842
Harwin
Description: Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator

Overview of M80-4S11842 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M80-4S11842 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M80-4S11842 by Harwin

M80-4S11842
Harwin
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.219 inch
Body Depth
0.22 inch
Body Length
1.102 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
11u inch
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
Withdrawl Force-Min
.199882 N
Want to compare parts?
  1. M80-4S11842
    Harwin
    Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator
    VS

Alternate Parts for M80-4S11842

This table gives cross-reference parts and alternative options found for M80-4S11842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4S11842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
414-83-218-41-134101 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA M80-4S11842 vs 414-83-218-41-134101
350-V3-143-00-006101 Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA M80-4S11842 vs 350-V3-143-00-006101
350-10-143-00-006101 Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA M80-4S11842 vs 350-10-143-00-006101
200-4-018-0-HTF-LS0 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH M80-4S11842 vs 200-4-018-0-HTF-LS0
800-10-043-10-001101 Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle PRECI-DIP SSA M80-4S11842 vs 800-10-043-10-001101
MCT-1-43-1-G-HT Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc M80-4S11842 vs MCT-1-43-1-G-HT
M80-68118T6 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-4S11842 vs M80-68118T6
350-10-143-00-019101 Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA M80-4S11842 vs 350-10-143-00-019101
800-V3-043-40-001101 Board Connector, 43 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA M80-4S11842 vs 800-V3-043-40-001101
805-83-051-10-229101 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA M80-4S11842 vs 805-83-051-10-229101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-4S11842 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-4S11842 by Harwin

Select Manufacturer
Which Manufacturer of M80-4S11842 would you like to use for your alert(s)?
  • Please alert me when M80-4S11842 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-4S11842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-4S11842 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-4S11842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-4S11842.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-4S11842 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: