-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, M2, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-4C10405F2-02-328-00-000-ND
|
DigiKey | DATAMATE 2-ROW MIX-TEK FEMALE CR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5688 | Buy Now |
DISTI #
855-4C10405F20232800
|
Mouser Electronics | Power to the Board Datamate 2-Row Mix-Tek Female Crimp Connector, Hex Socket jackscrews, 4 x Small Bore (24-28 AWG) signal contacts, 2 x 18 AWG Power contacts RoHS: Compliant | 48 |
|
$22.1000 / $29.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4C10405F2-02-328-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C10405F2-02-328-00-000
Harwin
Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, M2, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M80-4C10405F2-02-328-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4C10405F2-02-328-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
367570144 | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, | Molex | M80-4C10405F2-02-328-00-000 vs 367570144 |
9635P-06 | Board Connector, 6 Contact(s), Female, 0.25 inch Pitch, Locking, White Insulator | SPC Multicomp | M80-4C10405F2-02-328-00-000 vs 9635P-06 |
5016P10HP04 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | M80-4C10405F2-02-328-00-000 vs 5016P10HP04 |
M80-4C10205F2-04-328-00-000 | Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, M2, Black Insulator, | Harwin | M80-4C10405F2-02-328-00-000 vs M80-4C10205F2-04-328-00-000 |