Part Details for M80-4701001 by Harwin
Overview of M80-4701001 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M80-4701001
M80-4701001 CAD Models
M80-4701001 Part Data Attributes
|
M80-4701001
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4701001
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED, POLARIZED, COMPATIBLE CONTACTS: M80-0110001; M80-0130001 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for M80-4701001
This table gives cross-reference parts and alternative options found for M80-4701001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4701001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | M80-4701001 vs RF-10 |
RM222-010-571-5900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | M80-4701001 vs RM222-010-571-5900 |
M80-4601001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | M80-4701001 vs M80-4601001 |
J21DF-10V-KY-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M80-4701001 vs J21DF-10V-KY-L |
220F10D1H | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-4701001 vs 220F10D1H |
J21DF-10V-KX-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M80-4701001 vs J21DF-10V-KX-L |
220F10D10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-4701001 vs 220F10D10 |
J22DF-10V-KY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M80-4701001 vs J22DF-10V-KY |
F32FMS-10V-KXY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M80-4701001 vs F32FMS-10V-KXY |
M80-9411001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | M80-4701001 vs M80-9411001 |