-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6831
|
Newark | Wire-To-Board Connector, Datamate Mix-Tek M80 Series, Crimp, Receptacle, 8, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-4000000F1-08-325-00-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$15.7900 / $25.9600 | Buy Now |
DISTI #
952-1649-ND
|
DigiKey | CONN RCPT 8POS SOLDER 12AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$17.1853 / $29.2600 | Buy Now |
DISTI #
855-M80-40000F108325
|
Mouser Electronics | Power to the Board 2 ROW FEMALE CRIMP 8 X 12 AWG GOLD RoHS: Compliant | 229 |
|
$18.5200 / $27.7100 | Buy Now |
DISTI #
M80-4000000F1-08-325
|
TTI | Power to the Board CABLE PS FEM 1X8 W/HARDWARE pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6600 / $22.3100 | Buy Now |
DISTI #
M80-4000000F1-08-325-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, no signal contacts, 8 x 12 AWG Power contacts (Alt: M80-4000000F1-08-325-00-000) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-08-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-08-325-00-000
Harwin
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.654 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |