Part Details for M8-14R/SX by 3M Interconnect
Overview of M8-14R/SX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8-14R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157468-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$1.4773 / $2.7400 | Buy Now |
DISTI #
517-M8-14R/SX
|
Mouser Electronics | Terminals M8-14R/SX NON-INS RING BTL 14-14S-W RoHS: Compliant | 0 |
|
$1.4200 / $2.7400 | Order Now |
Part Details for M8-14R/SX
M8-14R/SX CAD Models
M8-14R/SX Part Data Attributes
|
M8-14R/SX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M8-14R/SX
3M Interconnect
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |