M7S73TAJFREQ2
MtronPTI
Description: HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4

Overview of M7S73TAJFREQ2 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M7S73TAJFREQ2 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7S73TAJFREQ2 by MtronPTI

M7S73TAJFREQ2
MtronPTI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
80 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. M7S73TAJFREQ2
    MtronPTI
    HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4
    VS

Alternate Parts for M7S73TAJFREQ2

This table gives cross-reference parts and alternative options found for M7S73TAJFREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S73TAJFREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M7S-R73TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R73TAJFREQ2
M7S23TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S23TAJFREQ2
M7S-R33TAJ80.0000MHZ HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R33TAJ80.0000MHZ
M7S-R53TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R53TAJFREQ2
M7S-R43TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R43TAJFREQ2
M7S63TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S63TAJFREQ2
M7S33TAJ-RFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S33TAJ-RFREQ2
M7S13TAJ-RFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S13TAJ-RFREQ2
M7S73TAJ-RFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S73TAJ-RFREQ2
M7S-R63TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R63TAJFREQ2
Part Number Description Manufacturer Compare
M7S-R33TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R33TAJFREQ2
M7S23TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S23TAJFREQ2
M7S-R73TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R73TAJFREQ2
M7S33TAJ-RFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S33TAJ-RFREQ2
M7S33TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S33TAJFREQ2
M7S-R63TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R63TAJFREQ2
M7S-R53TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R53TAJFREQ2
M7S-R43TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S-R43TAJFREQ2
M7S43TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S43TAJFREQ2
M7S63TAJFREQ2 HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S73TAJFREQ2 vs M7S63TAJFREQ2

Related Parts for M7S73TAJFREQ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7S73TAJFREQ2 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7S73TAJFREQ2 by MtronPTI

Select Manufacturer
Which Manufacturer of M7S73TAJFREQ2 would you like to use for your alert(s)?
  • Please alert me when M7S73TAJFREQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7S73TAJFREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7S73TAJFREQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7S73TAJFREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7S73TAJFREQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7S73TAJFREQ2 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: