Part Details for M7S-R63FCJFREQ1 by MtronPTI
Overview of M7S-R63FCJFREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7S-R63FCJFREQ1
M7S-R63FCJFREQ1 CAD Models
M7S-R63FCJFREQ1 Part Data Attributes
|
M7S-R63FCJFREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M7S-R63FCJFREQ1
MtronPTI
CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M7S-R63FCJFREQ1
This table gives cross-reference parts and alternative options found for M7S-R63FCJFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S-R63FCJFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7S-R33FCJFREQ1 | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R33FCJFREQ1 |
M7S-R13FCJ01.0000MHZ | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R13FCJ01.0000MHZ |
M7S-R33FCJ01.0000MHZ | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R33FCJ01.0000MHZ |
M7S73FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S73FCJFREQ1 |
M7S-R53FCJ01.0000MHZ | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R53FCJ01.0000MHZ |
M7S-R53FCJFREQ1 | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R53FCJFREQ1 |
M7S33FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S33FCJFREQ1 |
M7S-R43FCJFREQ1 | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R43FCJFREQ1 |
M7S-R73FCJFREQ1 | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R73FCJFREQ1 |
M7S-R13FCJFREQ1 | CMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M7S-R63FCJFREQ1 vs M7S-R13FCJFREQ1 |