Part Details for M7S-R12FAJFREQ2 by MtronPTI
Overview of M7S-R12FAJFREQ2 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7S-R12FAJFREQ2
M7S-R12FAJFREQ2 CAD Models
M7S-R12FAJFREQ2 Part Data Attributes
|
M7S-R12FAJFREQ2
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M7S-R12FAJFREQ2
MtronPTI
HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 500% | |
JESD-609 Code | e4 | |
Manufacturer Series | M7S | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14.22mm x 9.78mm x 1.02mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M7S-R12FAJFREQ2
This table gives cross-reference parts and alternative options found for M7S-R12FAJFREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S-R12FAJFREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7S62FAJ-RFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S62FAJ-RFREQ2 |
M7S-R72FAJ80.0000MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R72FAJ80.0000MHZ |
M7S-R32FAJ80.0000MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R32FAJ80.0000MHZ |
M7S-R62FAJFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R62FAJFREQ2 |
M7S-R52FAJ80.0000MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R52FAJ80.0000MHZ |
M7S22FAJFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S22FAJFREQ2 |
M7S-R62FAJ80.0000MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R62FAJ80.0000MHZ |
M7S72FAJ-RFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S72FAJ-RFREQ2 |
M7S-R32FAJFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S-R32FAJFREQ2 |
M7S22FAJ-RFREQ2 | HCMOS/TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S-R12FAJFREQ2 vs M7S22FAJ-RFREQ2 |