Part Details for M7L330 by Edal Industries Inc
Overview of M7L330 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7L330
M7L330 CAD Models
M7L330 Part Data Attributes
|
M7L330
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
M7L330
Edal Industries Inc
RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for M7L330
This table gives cross-reference parts and alternative options found for M7L330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7L330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV20M07L07B | Varistor, 26V, 1.2J, Through Hole Mount | SEI Stackpole Electronics Inc | M7L330 vs ZV20M07L07B |
ZV20M07M07B | Varistor, 26V, 1.2J, Through Hole Mount | SEI Stackpole Electronics Inc | M7L330 vs ZV20M07M07B |
ZVY20M07M07A | Varistor, 26V, 1.2J, Through Hole Mount | SEI Stackpole Electronics Inc | M7L330 vs ZVY20M07M07A |
SVC330D-07BBK7 | Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M7L330 vs SVC330D-07BBK7 |
SVC330D-07BBS1 | Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M7L330 vs SVC330D-07BBS1 |
SVC330D-07BBN5 | Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M7L330 vs SVC330D-07BBN5 |
ZV20L07A | Varistor, 26V, 1.2J, Through Hole Mount | SEI Stackpole Electronics Inc | M7L330 vs ZV20L07A |
SVC330D-07BBW5 | Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M7L330 vs SVC330D-07BBW5 |
V33ZS1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M7L330 vs V33ZS1 |
SVC330D-07BFF9 | Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M7L330 vs SVC330D-07BFF9 |