Part Details for M7G-T by Rectron Semiconductor
Overview of M7G-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7G-T
M7G-T CAD Models
M7G-T Part Data Attributes
|
M7G-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M7G-T
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-17 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M7G-T
This table gives cross-reference parts and alternative options found for M7G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1MFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M7G-T vs G1MFSF3 |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | M7G-T vs CD1408-F11000 |
M7 | Rectifier Diode, | Taitron Components Inc | M7G-T vs M7 |
1N4007/G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | RFE International Inc | M7G-T vs 1N4007/G |
HS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | M7G-T vs HS1MLWH |
S1MLWHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | M7G-T vs S1MLWHRVG |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | M7G-T vs HS1MF-TR3G |
LF7 | Rectifier Diode, | Surge Components Inc | M7G-T vs LF7 |
S1MFLRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | M7G-T vs S1MFLRQG |
FFM107 | Rectifier Diode, | Continental Device India Ltd | M7G-T vs FFM107 |