Part Details for M76P3350N00 by Aerovox Corporation
Overview of M76P3350N00 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M76P3350N00
M76P3350N00 CAD Models
M76P3350N00 Part Data Attributes
|
M76P3350N00
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
M76P3350N00
Aerovox Corporation
CAP,MET POLYPROPYLENE,50UF,10% -TOL,10% +TOL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Metal or Plastic Case, Consult Factory | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | AEROMETII | |
Number of Terminals | 2 | |
Operating Temperature-Max | 94 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 330 V | |
Series | AEROMET II |
Alternate Parts for M76P3350N00
This table gives cross-reference parts and alternative options found for M76P3350N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M76P3350N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M76S3350W00 | CAP,MET POLYPROPYLENE,50UF,10% -TOL,10% +TOL | Aerovox Corporation | M76P3350N00 vs M76S3350W00 |