-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5884
|
Newark | Buffer, Non Inverting, Sgl, 5Sot-353, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, rohs Compliant: Yes |Onsemi M74VHC1GT125DF1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.0310 / $0.3210 | Buy Now |
DISTI #
29X6173
|
Newark | Non Inverting Buffer, Sot-353-5, Full Reel, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi M74VHC1GT125DF1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0570 | Buy Now |
DISTI #
83H7591
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1GT125DF1G Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
70339881
|
RS | M74VHC1GT125DF1G Non-Inverting Single Ended Buffer, 3 to 5.5 V, 5-Pin SC-70 | ON Semiconductor M74VHC1GT125DF1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0600 | RFQ |
DISTI #
M74VHC1GT125DF1G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC88A, VHC Min Qty: 10 | 0 |
|
$0.0341 / $0.0755 | RFQ |
|
LCSC | 8mA 3V5.5V 8mA SOT-353-5 Buffer/Driver/Transceiver ROHS | 19855 |
|
$0.0673 / $0.1284 | Buy Now |
|
Sense Electronic Company Limited | SOT-23-5 | 2829 |
|
RFQ | |
|
Win Source Electronics | IC BUFF CMOS LVL/SFTR N-I SOT353 | 787000 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT125DF1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT125DF1G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT125DF1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT125DF1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1GT125DF1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1GT125DF1G vs NLVVHC1GT125DF1G |
MC74VHC1GT125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF1G vs MC74VHC1GT125DF2G |
MC74VHC1GT125DF4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF1G vs MC74VHC1GT125DF4 |
MC74VHC1GT125DFT | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | M74VHC1GT125DF1G vs MC74VHC1GT125DFT |
74AUP1G125SE-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | M74VHC1GT125DF1G vs 74AUP1G125SE-7 |
M74VHC1GT125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | M74VHC1GT125DF1G vs M74VHC1GT125DF1G |
M74VHC1GT125DF2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT125DF1G vs M74VHC1GT125DF2G |
MC74VHC1GT125DFT | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | M74VHC1GT125DF1G vs MC74VHC1GT125DFT |