-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1728
|
Newark | Ic, Logic, 74Vhc1G, And Gate, Sc705, Logic Family/Base Number:74Vhc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi M74VHC1GT08DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2870 |
|
$0.0250 | Buy Now |
DISTI #
61K1032
|
Newark | Single And Gate, 2I/P, Sot-353-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Vhc1G08, Logic Ic Family:74Vhc, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi M74VHC1GT08DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
M74VHC1GT08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: M74VHC1GT08DFT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
M74VHC1GT08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: M74VHC1GT08DFT1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
|
Future Electronics | Single 2-Input AND Gate / CMOS Logic Level Shifter Surface Mount - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0373 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
DISTI #
M74VHC1GT08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: M74VHC1GT08DFT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
M74VHC1GT08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: M74VHC1GT08DFT1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
M74VHC1GT08DFT1G
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: M74VHC1GT08DFT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 1CH 2-INP SC-70 | 92135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT08DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT08DFT1G
onsemi
Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT08DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT08DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT08DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DFT2 |
MC74VHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DFT2G |
MC74VHC1GT08DF1G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DF1G |
M74VHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT08DFT1G vs M74VHC1GT08DFT2G |
MC74VHC1GT08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DFT4 |
MC74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DFT1G |
MC74VHC1GT08DF2G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DF2G |
MC74VHC1GT08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT1G vs MC74VHC1GT08DFT1 |