-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1060
|
Newark | Ic, logic Gate, buffer, ahc/Vhc-Cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi M74VHC1G126DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
31AC0168
|
Newark | Buffer, Non Inverting, 3-State, Tsop-5, Logic Family/Base Number:74Vhc1G126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tsop, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi M74VHC1G126DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79AH5022
|
Newark | Log Cmos Sngl Gate Adv Rohs Compliant: Yes |Onsemi M74VHC1G126DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
M74VHC1G126DTT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76883 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
|
Bristol Electronics | 1155 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 204183 |
|
$0.0573 / $0.0674 | Buy Now |
DISTI #
M74VHC1G126DTT1G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, TSOP5, VHC, 40uA Min Qty: 10 | 16 |
|
$0.0424 / $0.0772 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 600 |
|
$0.1213 / $0.1250 | Buy Now |
|
LCSC | 8mA 1 2V5.5V 8mA 1 SC-59 Buffer/Driver/Transceiver ROHS | 68 |
|
$0.1432 / $0.2527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1G126DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1G126DTT1G
onsemi
Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for M74VHC1G126DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G126DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G126DBVT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G126DTT1G vs MC74VHC1G126DBVT1G |
74V2G241STR | 74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | M74VHC1G126DTT1G vs 74V2G241STR |
MC74VHC1G126DTT1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | M74VHC1G126DTT1G vs MC74VHC1G126DTT1G |
MC74VHC1G126DTT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | M74VHC1G126DTT1G vs MC74VHC1G126DTT1 |