Part Details for M74VHC1G125DFT1G-L22038 by onsemi
Overview of M74VHC1G125DFT1G-L22038 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Price & Stock for M74VHC1G125DFT1G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8342
|
Newark | Log Cmos Gate Nor Sngl/Reel |Onsemi M74VHC1G125DFT1G-L22038 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for M74VHC1G125DFT1G-L22038
M74VHC1G125DFT1G-L22038 CAD Models
M74VHC1G125DFT1G-L22038 Part Data Attributes
|
M74VHC1G125DFT1G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1G125DFT1G-L22038
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for M74VHC1G125DFT1G-L22038
This table gives cross-reference parts and alternative options found for M74VHC1G125DFT1G-L22038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G125DFT1G-L22038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G125DCKRG4 | Single Bus Buffer Gate with 3-State Output 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKRG4 |
MC74VHC1G125DFT2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT2 |
MC74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT1G |
MC74VHC1G125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DF1G |
74AHC1G125DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKRE4 |
74AHC1G125DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKTG4 |
M74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1G125DFT1G-L22038 vs M74VHC1G125DFT1G |
MC74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT2G |
M74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1G125DFT1G-L22038 vs M74VHC1G125DFT2G |
M74VHC1G125DFT2G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT1G-L22038 vs M74VHC1G125DFT2G-L22038 |