M74VHC1G125DFT1G-L22038
onsemi
Description: Single Non-Inverting Buffer, 3-State, 3000-REEL

Overview of M74VHC1G125DFT1G-L22038 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense

Price & Stock for M74VHC1G125DFT1G-L22038 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK8342
Newark Log Cmos Gate Nor Sngl/Reel |Onsemi M74VHC1G125DFT1G-L22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for M74VHC1G125DFT1G-L22038 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74VHC1G125DFT1G-L22038 by onsemi

M74VHC1G125DFT1G-L22038
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SC-88 5 PIN
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.08 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
18 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. M74VHC1G125DFT1G-L22038
    onsemi
    Single Non-Inverting Buffer, 3-State, 3000-REEL
    VS

Alternate Parts for M74VHC1G125DFT1G-L22038

This table gives cross-reference parts and alternative options found for M74VHC1G125DFT1G-L22038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G125DFT1G-L22038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC1G125DCKTE4 Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKTE4
74AHC1G125DCKTG4 Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKTG4
74AHC1G125DCKRG4 Single Bus Buffer Gate with 3-State Output 5-SC70 -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKRG4
MC74VHC1G125DF1G AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DF1G
MC74VHC1G125DFT2G Single Non-Inverting Buffer, 3-State, 3000-REEL onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT2G
M74VHC1G125DFT1G Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi M74VHC1G125DFT1G-L22038 vs M74VHC1G125DFT1G
MC74VHC1G125DF2G AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DF2G
M74VHC1G125DFT2G Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi M74VHC1G125DFT1G-L22038 vs M74VHC1G125DFT2G
MC74VHC1G125DFT2 AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT2
MC74VHC1G125DFT1 AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT1
Part Number Description Manufacturer Compare
MC74VHC1G125DTT1 AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DTT1
MC74VHC1G125DF2G AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DF2G
74AHC1G125DCKRG4 Single Bus Buffer Gate with 3-State Output 5-SC70 -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKRG4
MC74VHC1G125DF1G AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DF1G
MC74VHC1G125DFT2 AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DFT2
SN74LVC1G125DSFR Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs SN74LVC1G125DSFR
74AHC1G125DCKTG4 Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments M74VHC1G125DFT1G-L22038 vs 74AHC1G125DCKTG4
HD74LV1GT125A-EL LV/LV-A/LVX/H SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, CMPAK-5 Renesas Electronics Corporation M74VHC1G125DFT1G-L22038 vs HD74LV1GT125A-EL
74AHC1G126W5-7 Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated M74VHC1G125DFT1G-L22038 vs 74AHC1G126W5-7
MC74VHC1G125DTR2 AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 onsemi M74VHC1G125DFT1G-L22038 vs MC74VHC1G125DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74VHC1G125DFT1G-L22038 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74VHC1G125DFT1G-L22038 by onsemi

Select Manufacturer
Which Manufacturer of M74VHC1G125DFT1G-L22038 would you like to use for your alert(s)?
  • Please alert me when M74VHC1G125DFT1G-L22038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74VHC1G125DFT1G-L22038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74VHC1G125DFT1G-L22038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74VHC1G125DFT1G-L22038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74VHC1G125DFT1G-L22038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74VHC1G125DFT1G-L22038 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: