Part Details for M74HCT4053ADTR2G by onsemi
Overview of M74HCT4053ADTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for M74HCT4053ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8606
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi M74HCT4053ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
488-M74HCT4053ADTR2GCT-ND
|
DigiKey | IC SWITCH SPDTX3 100OHM 16TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1080 In Stock |
|
$0.2299 / $1.1400 | Buy Now |
DISTI #
M74HCT4053ADTR2G
|
Avnet Americas | IC MUX/DEMUX TRIPLE 2X1 - Tape and Reel (Alt: M74HCT4053ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1535 / $0.1721 | Buy Now |
DISTI #
863-M74HCT4053ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MUX/DEMUX TRIPLE 2X1 RoHS: Compliant | 2162 |
|
$0.2290 / $0.5900 | Buy Now |
|
Future Electronics | IC MUX/DEMUX TRIPLE 2X1, LSTTL Compatible Inputs, TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | IC MUX/DEMUX TRIPLE 2X1, LSTTL Compatible Inputs, TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs | 0 |
|
$0.2212 / $0.2477 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$0.2164 / $0.2546 | Buy Now |
DISTI #
M74HCT4053ADTR2G
|
Avnet Asia | IC MUX/DEMUX TRIPLE 2X1 (Alt: M74HCT4053ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1368 / $0.1530 | Buy Now |
DISTI #
M74HCT4053ADTR2G
|
Avnet Silica | IC MUX/DEMUX TRIPLE 2X1 (Alt: M74HCT4053ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M74HCT4053ADTR2G
M74HCT4053ADTR2G CAD Models
M74HCT4053ADTR2G Part Data Attributes
|
M74HCT4053ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74HCT4053ADTR2G
onsemi
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |