Part Details for M74HCT32B1R by STMicroelectronics
Overview of M74HCT32B1R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HCT32B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for M74HCT32B1R
M74HCT32B1R CAD Models
M74HCT32B1R Part Data Attributes
|
M74HCT32B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT32B1R
STMicroelectronics
HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HCT32B1R
This table gives cross-reference parts and alternative options found for M74HCT32B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT32B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933668960652 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, DIP-14 | NXP Semiconductors | M74HCT32B1R vs 933668960652 |
CD54HCT32F3A | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | M74HCT32B1R vs CD54HCT32F3A |
GD74HCT32J | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M74HCT32B1R vs GD74HCT32J |
SN74HCT32N-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | M74HCT32B1R vs SN74HCT32N-00 |
5962-01-316-4433 | Gate | Renesas Electronics Corporation | M74HCT32B1R vs 5962-01-316-4433 |
SNJ54HCT32J-00 | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | M74HCT32B1R vs SNJ54HCT32J-00 |
MM54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M74HCT32B1R vs MM54HCT32J |
CD74HCT32EE4 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | M74HCT32B1R vs CD74HCT32EE4 |
MC54HCT32AJ | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M74HCT32B1R vs MC54HCT32AJ |
GD54HCT32 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M74HCT32B1R vs GD54HCT32 |