Part Details for M74HC4351RM13TR by STMicroelectronics
Overview of M74HC4351RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for M74HC4351RM13TR
M74HC4351RM13TR CAD Models
M74HC4351RM13TR Part Data Attributes
|
M74HC4351RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4351RM13TR
STMicroelectronics
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for M74HC4351RM13TR
This table gives cross-reference parts and alternative options found for M74HC4351RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4351RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4351M96 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Harris Semiconductor | M74HC4351RM13TR vs CD74HC4351M96 |
CD74HC4351M96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | M74HC4351RM13TR vs CD74HC4351M96E4 |
74HC4351D | Single-Ended Multiplexer | Nexperia | M74HC4351RM13TR vs 74HC4351D |
74HC4351D | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | M74HC4351RM13TR vs 74HC4351D |
74HC4351D,652 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | M74HC4351RM13TR vs 74HC4351D,652 |
933771700653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | M74HC4351RM13TR vs 933771700653 |
74HC4351D,653 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | M74HC4351RM13TR vs 74HC4351D,653 |
CD74HC4351M96 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 | Texas Instruments | M74HC4351RM13TR vs CD74HC4351M96 |
M74HC4351M1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 | STMicroelectronics | M74HC4351RM13TR vs M74HC4351M1R |
935190070112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | M74HC4351RM13TR vs 935190070112 |