Logic
M74HC4024F1
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERAMIC, DIP-14

Overview of M74HC4024F1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for M74HC4024F1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC4024F1 by STMicroelectronics

M74HC4024F1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
7
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. M74HC4024F1
    STMicroelectronics
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERAMIC, DIP-14
    VS

Alternate Parts for M74HC4024F1

This table gives cross-reference parts and alternative options found for M74HC4024F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4024F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8601201CA Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M74HC4024F1 vs 8601201CA
8601201CX HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments M74HC4024F1 vs 8601201CX
CD74HC4024E Counter, Thomson Consumer Electronics M74HC4024F1 vs CD74HC4024E
CD54HC4024F3A Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC M74HC4024F1 vs CD54HC4024F3A
MC74HC4024N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M74HC4024F1 vs MC74HC4024N
SNJ54HC4024J Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 Texas Instruments M74HC4024F1 vs SNJ54HC4024J
MC74HC4024JDS IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC Freescale Semiconductor M74HC4024F1 vs MC74HC4024JDS
MC54HC4024JDS Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, Motorola Semiconductor Products M74HC4024F1 vs MC54HC4024JDS
SN74HC4024N1 Binary Counter, Rochester Electronics LLC M74HC4024F1 vs SN74HC4024N1
MC54HC4024J Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, 632-08 Motorola Semiconductor Products M74HC4024F1 vs MC54HC4024J
Part Number Description Manufacturer Compare
M54HC4024F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics M74HC4024F1 vs M54HC4024F1
SNJ54HC4024J Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 Texas Instruments M74HC4024F1 vs SNJ54HC4024J
MM74HC4024N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 Texas Instruments M74HC4024F1 vs MM74HC4024N
CD74HC4024PWG4 High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 Texas Instruments M74HC4024F1 vs CD74HC4024PWG4
SN74HC4024J Binary Counter, Rochester Electronics LLC M74HC4024F1 vs SN74HC4024J
CD74HC4024EE4 High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 Texas Instruments M74HC4024F1 vs CD74HC4024EE4
SN74HC4024N-10 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 Texas Instruments M74HC4024F1 vs SN74HC4024N-10
MC74HC4024N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M74HC4024F1 vs MC74HC4024N
CD74HC4024M High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125 Texas Instruments M74HC4024F1 vs CD74HC4024M
MC74HC4024NS Binary Counter, Rochester Electronics LLC M74HC4024F1 vs MC74HC4024NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4024F1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4024F1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC4024F1 would you like to use for your alert(s)?
  • Please alert me when M74HC4024F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC4024F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4024F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC4024F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4024F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4024F1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: