-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC20TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC20TTR
STMicroelectronics
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for M74HC20TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC20TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20PW,112 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | M74HC20TTR vs 74HC20PW,112 |
935188990112 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | M74HC20TTR vs 935188990112 |
HD74HC20T-EL | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | M74HC20TTR vs HD74HC20T-EL |
74HC20PW,118 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | M74HC20TTR vs 74HC20PW,118 |
74HC20PW-T | NAND Gate | Nexperia | M74HC20TTR vs 74HC20PW-T |
SN74HC20PW | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | M74HC20TTR vs SN74HC20PW |
HD74HC20T-EL | HC/UH SERIES, NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | M74HC20TTR vs HD74HC20T-EL |
SN74HC20PWRE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | M74HC20TTR vs SN74HC20PWRE4 |
HD74HC20T | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | M74HC20TTR vs HD74HC20T |
74HC20PW,112 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | M74HC20TTR vs 74HC20PW,112 |