Part Details for M74HC11F1 by STMicroelectronics
Overview of M74HC11F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for M74HC11F1
M74HC11F1 CAD Models
M74HC11F1 Part Data Attributes
|
M74HC11F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC11F1
STMicroelectronics
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC11F1
This table gives cross-reference parts and alternative options found for M74HC11F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC11F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC11NB | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | NXP Semiconductors | M74HC11F1 vs 74HC11NB |
SN74HC11N-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | M74HC11F1 vs SN74HC11N-00 |
SN74HC11NE4 | Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85 | Texas Instruments | M74HC11F1 vs SN74HC11NE4 |
SN54HC11J-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | M74HC11F1 vs SN54HC11J-00 |
933668800652 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | NXP Semiconductors | M74HC11F1 vs 933668800652 |
HD74HC11P-E | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M74HC11F1 vs HD74HC11P-E |
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M74HC11F1 vs M54HC11D1 |
CD74HC11EE4 | 3-ch, 3-input, 2-V to 6-V AND gates 14-PDIP -55 to 125 | Texas Instruments | M74HC11F1 vs CD74HC11EE4 |
DV74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M74HC11F1 vs DV74HC11N |
GD74HC11 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M74HC11F1 vs GD74HC11 |