Part Details for M74AS804BP by Mitsubishi Electric
Overview of M74AS804BP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74AS804BP
M74AS804BP CAD Models
M74AS804BP Part Data Attributes
|
M74AS804BP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M74AS804BP
Mitsubishi Electric
NAND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74AS804BP
This table gives cross-reference parts and alternative options found for M74AS804BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74AS804BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8852201RX | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT AND GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | M74AS804BP vs 5962-8852201RX |
SN74AS805BDW | Texas Instruments | Check for Price | Hex 2-Input NOR Drivers 20-SOIC 0 to 70 | M74AS804BP vs SN74AS805BDW |
SN74AS805BDWRG4 | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | M74AS804BP vs SN74AS805BDWRG4 |
SN74AS805ANP1 | Rochester Electronics LLC | Check for Price | NOR Gate | M74AS804BP vs SN74AS805ANP1 |
SN74AS805AFN-00 | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT NOR GATE, PQCC20 | M74AS804BP vs SN74AS805AFN-00 |
SNJ54AS808BFK | Texas Instruments | Check for Price | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-LCCC -55 to 125 | M74AS804BP vs SNJ54AS808BFK |
SN54AS804AJ-00 | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT NAND GATE, CDIP20 | M74AS804BP vs SN54AS804AJ-00 |
SN74AS805BDWE4 | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | M74AS804BP vs SN74AS805BDWE4 |
SN74AS804AN-10 | Texas Instruments | Check for Price | AS SERIES, HEX 2-INPUT NAND GATE, PDIP20 | M74AS804BP vs SN74AS804AN-10 |
SN74AS804BNP3 | Rochester Electronics LLC | Check for Price | NAND Gate | M74AS804BP vs SN74AS804BNP3 |