Part Details for M740P1250 by Methode Electronics Inc
Overview of M740P1250 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M740P1250
M740P1250 CAD Models
M740P1250 Part Data Attributes
|
M740P1250
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M740P1250
Methode Electronics Inc
RF 7/16 DIN Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 7 GHz | |
Panel Mount | YES | |
VSWR | 1.02 |