Part Details for M68769H by Mitsubishi Electric
Overview of M68769H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M68769H
M68769H CAD Models
M68769H Part Data Attributes
|
M68769H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68769H
Mitsubishi Electric
Narrow Band High Power Amplifier, 450MHz Min, 490MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 490 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 8 |
Alternate Parts for M68769H
This table gives cross-reference parts and alternative options found for M68769H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68769H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW720A3 | 450 MHz - 458 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M68769H vs MHW720A3 |
M57729 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M57729 |
M57729L | Narrow Band High Power Amplifier, 400MHz Min, 420MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M57729L |
M68762SH | Narrow Band High Power Amplifier, 470MHz Min, 520MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M68762SH |
M67729H2 | Narrow Band High Power Amplifier, 450MHz Min, 460MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M67729H2 |
M68750 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M68750 |
M57716 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M57716 |
M57704SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M57704SH |
M67760LC | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M67760LC |
M57774 | Narrow Band High Power Amplifier, 220MHz Min, 225MHz Max, Hybrid, | Mitsubishi Electric | M68769H vs M57774 |