Part Details for M675-01-BDT by Integrated Device Technology Inc
Overview of M675-01-BDT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for M675-01-BDT
M675-01-BDT CAD Models
M675-01-BDT Part Data Attributes:
|
M675-01-BDT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M675-01-BDT
Integrated Device Technology Inc
CLCC-6, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CLCC | |
Pin Count | 6 | |
Manufacturer Package Code | CB6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | SAW OSCILLATOR | |
Terminal Finish | Gold (Au) |