M650P666.514
Spectrum Microwave
Description: SAW Oscillator, 666.514MHz Nom, HERMETICALLY SEALED, LCC-8

Overview of M650P666.514 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for M650P666.514 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M650P666.514 by Spectrum Microwave

M650P666.514
Spectrum Microwave
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO NETWORKS CORP
Package Description
HERMETICALLY SEALED, LCC-8
Reach Compliance Code
unknown
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.4 ns
Frequency Deviation/Pullability
50 ppm
Frequency Stability
150%
Linearity
6%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
900 MHz
Operating Frequency-Min
155 MHz
Operating Frequency-Nom
666.514 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
10K ECL, 100K ECL
Physical Dimension
13.97mm x 8.89mm x 3.28mm
Rise Time-Max
0.4 ns
Supply Current-Max
95 mA
Supply Voltage-Max
3.4 V
Supply Voltage-Min
3.2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. M650P666.514
    Spectrum Microwave
    SAW Oscillator, 666.514MHz Nom, HERMETICALLY SEALED, LCC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M650P666.514 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M650P666.514 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of M650P666.514 would you like to use for your alert(s)?
  • Please alert me when M650P666.514 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M650P666.514 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M650P666.514 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M650P666.514 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M650P666.514.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M650P666.514 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: